Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoEE-SX670
Order Code2293477
Product RangeEE-SX67 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.030 |
5+ | €39.400 |
10+ | €32.650 |
25+ | €29.270 |
50+ | €27.020 |
Price for:Each
Minimum: 1
Multiple: 1
€45.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX670
Order Code2293477
Product RangeEE-SX67 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current100mA
Collector Emitter Voltage Max-
Collector Current IC Max100mA
Sensor Output TypeNPN
IP Rating-
Sensor MountingSolder
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX67 Series
Qualification-
Product Overview
The EE-SX670 is a slot-type Photomicro Sensor With 100mA direct switching capacity. This non-modulated pre-wired sensor enables switching between dark-ON and light-ON operation. This sensor features easy operation monitoring with bright light indicator and standard flexible robot cable.
- Response frequency as high as 1kHz
- IEC60529 IP50 Protection rating
- Polybutylene phthalate (PBT) case
- Polycarbonate cover
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Output Current
100mA
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE-SX67 Series
Sensing Distance / Slot Width
5mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
NPN
Sensor Mounting
Solder
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949