Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN AC230(S)
Order Code4375178
Product RangeG2R Series
Technical Datasheet
275 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.990 |
5+ | €14.410 |
10+ | €14.130 |
20+ | €13.870 |
50+ | €13.380 |
Price for:Each
Minimum: 1
Multiple: 1
€14.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN AC230(S)
Order Code4375178
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance27.17kohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G2R-1-SN 230AC is a 1-pole General-purpose Relay with AC coil, G2R series. SPDT contact configuration, built-in mechanical operation indicator. Slim and space-saving power plug-in relay. AC type is equipped with a coil-disconnection self-diagnostic function (LED type). Environment-friendly (Cd- and Pb-free).
- Reduces wiring work by 60% when combined with the P2RF-@-PU Push-In Plus Socket
- Unsealed enclosure
- Built-in mechanical operation indicator
- Provided with nameplate
- Equipped with a coil-disconnection self-diagnostic function
- High switching power
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Avionics, Medical, Safety
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
27.17kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
230VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01972