Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-1 DC24
Order Code9949909
Product RangeG5LE
Also Known AsG5LE-1 24DC, G5LN8002F
Technical Datasheet
1,553 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €1.050 |
25+ | €1.000 |
50+ | €0.967 |
100+ | €0.934 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-1 DC24
Order Code9949909
Product RangeG5LE
Also Known AsG5LE-1 24DC, G5LN8002F
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG5LE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Omron G5LE series are through hole PCB power relays. These electromechanical power relays are standard single pole, class B coil insulation model. These relays are used in home appliances, vending machines and outdoor action equipments.
- Flux protection
- SPDT contact configurations
- UL, CSA and VDE standards approved
- Switching capacity of 10A at 120VAC and 8A at 30VDC
- Ambient operating temperature is 85°C
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.44kohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
G5LE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (3)
Alternatives for G5LE-1 DC24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012