Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14 DC12
Order Code9949798
Product RangeG5LE
Also Known AsG5LE-14 12DC, G5LN8007G
Technical Datasheet
241 In Stock
1,774 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.320 |
25+ | €1.270 |
50+ | €1.240 |
100+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14 DC12
Order Code9949798
Product RangeG5LE
Also Known AsG5LE-14 12DC, G5LN8007G
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeG5LE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5LE-14 12DC is a 1-pole cubic Power PCB Relay with DC coil, G5LE series. SPDT contact configuration, PCB terminals. UL class-B coil insulation for standard model. UL, CSA, EN standards approved and conforms to Electrical Appliance and Material Safety Law (300V maximum).
- Fully sealed enclosure
- SPST-NO, SPDT contact configurations
- UL, CSA and VDE standards approved
- Switching capacity of 10A at 120VAC and 8A at 30VDC
- Selectable coil voltage of 5VDC, 12VDC, 24VDC
- Ambient operating temperature is 85°C
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
360ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
12VDC
Product Range
G5LE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (2)
Alternatives for G5LE-14 DC12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012