Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14 DC5
Order Code9949780
Product RangeG5LE
Also Known AsG5LE-14 5DC, G5LN8006R
Technical Datasheet
1,342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.420 |
25+ | €1.360 |
50+ | €1.330 |
100+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-14 DC5
Order Code9949780
Product RangeG5LE
Also Known AsG5LE-14 5DC, G5LN8006R
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeG5LE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance63ohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5LE series 1-pole 10A cubic PCB Power Relay with universal terminal footprint.
- Two types of seal available, flux protection and fully sealed
- Pre-soldered terminals
- Sub-miniature sugar cube
- CTI<gt/>250 (-VD type) Tracking resistance
- UL class-F coil insulation model available
- Withstands impulse of up to 4500V
- 400 and 360mW Coil power consumption types available
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
63ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
5VDC
Product Range
G5LE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, IEC, UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012