Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-2 DC5
Order Code9949488
Product RangeG5V-2
Also Known AsG5V-2 5DC, G5V 8036E
Technical Datasheet
1,899 In Stock
5,412 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €2.040 |
25+ | €1.810 |
50+ | €1.730 |
100+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-2 DC5
Order Code9949488
Product RangeG5V-2
Also Known AsG5V-2 5DC, G5V 8036E
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG5V-2
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC125V
Contact MaterialSilver Gold Alloy
Coil Resistance50ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron G5V-2 series are through hole signal relays. These electromechanical signal relays are general purpose, low cost, two pole relays for signal circuits. It offers high dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. The G5V-2 Series are available standard and high sensitivity models. These relays are mainly used in telecommunication and security equipments.
- DIL terminal layout
- Wide switching power of 10μA to 2A
- Fully sealed type relays standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
- UL and CSA standard approved
- DPDT contact configuration
- Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
125V
Coil Resistance
50ohm
Contact Configuration
DPDT
Product Range
G5V-2
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for G5V-2 DC5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006