1,900 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
5+ | €3.610 |
10+ | €3.400 |
20+ | €3.270 |
50+ | €3.140 |
Product Information
Product Overview
The Omron G6K series are signal relays. These electromechanical signal relays are standard, double pole subminiature model for high density mounting. Surface mounting terminal types incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. Ideal for applications such as telecommunication, test & measurement equipment and home appliances.
- Low profile of 5.2mm improves mounting efficiency
- Consumes approximately 70% power of a conventional OMRON model and operates at current of 100mW
- DPDT contact configuration
- Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Standard model conforms to UL/CSA standards, certified by BSI
- Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
- Single side stable and single winding latching model
- Maximum switching capacity of 1A at 125VAC, 60VDC
- Rated carry current of 2A
Applications
Industrial, Power Management, Automation & Process Control, Security, Test & Measurement, Building Automation, Consumer Electronics
Technical Specifications
12VDC
1A
Through Hole
Solder
30V
1.315kohm
DPDT
G6K
Non Latching
-
Silver Gold
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for G6K-2P DC12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate