Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2P DC5
Order Code4446082
Product RangeG6K
Also Known AsG6K-2P 5DC, G6K 1051H
Technical Datasheet
6,312 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
5+ | €3.610 |
10+ | €3.400 |
20+ | €3.270 |
50+ | €3.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2P DC5
Order Code4446082
Product RangeG6K
Also Known AsG6K-2P 5DC, G6K 1051H
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance237ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Omron G6K series are signal relays. These electromechanical signal relays are standard, double pole subminiature model for high density mounting. Surface mounting terminal types incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. Ideal for applications such as telecommunication, test & measurement equipment and home appliances.
- Low profile of 5.2mm improves mounting efficiency
- Consumes approximately 70% power of a conventional OMRON model and operates at current of 100mW
- DPDT contact configuration
- Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Standard model conforms to UL/CSA standards, certified by BSI
- Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
- Single side stable and single winding latching model
- Maximum switching capacity of 1A at 125VAC, 60VDC
- Rated carry current of 2A
Applications
Industrial, Power Management, Automation & Process Control, Security, Test & Measurement, Building Automation, Consumer Electronics
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
237ohm
Contact Configuration
DPDT
Product Range
G6K
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454