Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F DC12
Order Code2076218
Product RangeG6S Series
Also Known AsG6S-2F DC12, G6S 6009D
Technical Datasheet
1,411 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.360 |
| 5+ | €3.180 |
| 10+ | €3.000 |
| 20+ | €2.890 |
| 50+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F DC12
Order Code2076218
Product RangeG6S Series
Also Known AsG6S-2F DC12, G6S 6009D
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance1.028kohm
Product Overview
The G6S series surface-mount Low Signal Relay with DPDT contacts. The high dielectric withstand voltage of 2000VAC between coil and contacts (standard type), 1500VAC between contacts of different polarity. The European version certified for EN60950/EN41003 supplementary insulation at 250V at pollution degree-2.
- Available in through-hole and SMT terminals
- Low power consumption of 140mW (non-latching)
- Meets FCC part 68 and Telcordia 2.5kV surge withstand
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Alternatives for G6S-2F DC12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082