Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F-DC24 (G6S 6010H).
Order Code2076219
Product RangeG6S
Also Known AsG6S-2F DC24, G6S 6010H
Technical Datasheet
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
5+ | €3.850 |
10+ | €3.620 |
20+ | €3.480 |
50+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6S-2F-DC24 (G6S 6010H).
Order Code2076219
Product RangeG6S
Also Known AsG6S-2F DC24, G6S 6010H
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance2.88kohm
Product Overview
The G6S series surface-mount Low Signal Relay with DPDT contacts. The high dielectric withstand voltage of 2000VAC between coil and contacts (standard type), 1500VAC between contacts of different polarity. The European version certified for EN60950/EN41003 supplementary insulation at 250V at pollution degree-2.
- Available in through-hole and SMT terminals
- Low power consumption of 140mW (non-latching)
- Meets FCC part 68 and Telcordia 2.5kV surge withstand
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G6S
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002