Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8D-N
Order Code3440329
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.100 |
Price for:Each
Minimum: 1
Multiple: 1
€231.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8D-N
Order Code3440329
Technical Datasheet
Timer FunctionsMultifunction
Time Min1ms
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height48mm
Panel Cutout Width48mm
SVHCTo Be Advised
Technical Specifications
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
48mm
Time Min
1ms
No. of Timing Ranges
10Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
48mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001