Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBPNB 100/240VAC
Order Code1350645
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €451.080 |
Price for:Each
Minimum: 1
Multiple: 1
€451.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBPNB 100/240VAC
Order Code1350645
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min0.01s
Time Max3200s
Panel Cutout Height45mm
Panel Cutout Width92mm
Product Range-
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0.01s
Panel Cutout Height
45mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
3200s
Panel Cutout Width
92mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3