Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €254.860 |
Price for:Each
Minimum: 1
Multiple: 1
€254.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoNX-TS2101
Order Code3440298
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, PLII
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
SVHCTo Be Advised
Product Overview
NX-TS2101 is a temperature input unit is a standard and high-speed, high-precision temperature measurement and control unit.
- 2 points
- Thermocouple type
- Free-run refreshing, 250ms/unit conversion time
- Screwless clamping terminal block (16 terminals)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, PLII
Operating Temperature Min
0°C
Output Voltage Max
-
SVHC
To Be Advised
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07