Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-TS2201
Order Code3440300
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €281.890 |
Price for:Each
Minimum: 1
Multiple: 1
€281.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoNX-TS2201
Order Code3440300
Technical Datasheet
Thermocouple TypePt100, Pt1000
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
Pt100, Pt1000
Operating Temperature Min
0°C
Output Voltage Max
-
SVHC
To Be Advised
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07