Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88D-GT08H
Order Code3412353
Product RangeSmartStep 2 G
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoR88D-GT08H
Order Code3412353
Product RangeSmartStep 2 G
Technical Datasheet
Power Rating750W
No. of PhasesSingle Phase
Output Current Max14.1A
Supply Frequency50Hz / 60Hz
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeSmartStep 2 G
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Rating
750W
Output Current Max
14.1A
Supply Voltage Min
200VAC
Product Range
SmartStep 2 G
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
240VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001