Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW2R-J40G-T
Order Code3441093
Product RangeXW2R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.150 |
Price for:Each
Minimum: 1
Multiple: 1
€70.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXW2R-J40G-T
Order Code3441093
Product RangeXW2R Series
Technical Datasheet
Convert From40 Position Pin Header
Convert ToScrew Type 40 Position Terminal Block
Rated Current1A
Rated Voltage125V
Product RangeXW2R Series
SVHCTo Be Advised
Technical Specifications
Convert From
40 Position Pin Header
Rated Current
1A
Product Range
XW2R Series
Convert To
Screw Type 40 Position Terminal Block
Rated Voltage
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001