Print Page
Image is for illustrative purposes only. Please refer to product description.
4,073 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.160 |
10+ | €4.580 |
100+ | €2.740 |
500+ | €2.600 |
1000+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA1943OTU
Order Code2453763
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max250V
Continuous Collector Current17A
Power Dissipation150W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2SA1943OTU is a PNP epitaxial Silicon Transistor with excellent gain linearity for low THD, high current capability and high power dissipation.
- High voltage
- High frequency
- Complement to 2SC5200/FJL4315
Applications
Audio, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
17A
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability