Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX79-C8V2
Order Code9844694
Product RangeBZX79 Series
Technical Datasheet
1,940 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0988 |
| 10+ | €0.0632 |
| 100+ | €0.0296 |
| 500+ | €0.0277 |
| 1000+ | €0.0246 |
| 5000+ | €0.0241 |
Price for:Each
Minimum: 5
Multiple: 5
€0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX79-C8V2
Order Code9844694
Product RangeBZX79 Series
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX79 Series
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BZX79-C8V2 is a Zener Diode with glass case. This product is general usage and suitable for many different applications.
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
BZX79 Series
SVHC
No SVHC (19-Jan-2021)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for BZX79-C8V2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141