Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.212 |
| 9000+ | €0.205 |
Product Information
Product Overview
The CAT25010YI-GT3 is a 1kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with S01E-marking. It is internally organized as 128 x 8-bit. It features a 16-byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25010 device. This device features software and hardware write protection, including partial as well as full array protection.
- 1.8 to 5.5V Supply voltage range
- Self-timed write cycle
- Hardware and software protection
- Block write protection - Protect 1/4, 1/2 or entire EEPROM array
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
1Kbit
SPI
TSSOP
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
128 x 8bit
5MHz
8Pins
5.5V
-40°C
1Kbit SPI Serial EEPROM
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate