Print Page
174,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0267 |
9000+ | €0.0238 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€80.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T1G
Order Code2317782
Product RangeESD5Z
Technical Datasheet
Clamping Voltage Vc Max18.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Standoff Voltage5V
Operating Voltage5V
Clamping Voltage Max11.6V
Power Dissipation Pd500mW
Maximum Breakdown Voltage6.2V
Peak Pulse Power Dissipation174W
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
- <lt/>1ns Response time
- ESD rating of Class 3 (<gt/>16kV) per human body model
- IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
18.6V
No. of Pins
2Pins
Operating Voltage
5V
Power Dissipation Pd
500mW
Peak Pulse Power Dissipation
174W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Reverse Standoff Voltage
5V
Clamping Voltage Max
11.6V
Maximum Breakdown Voltage
6.2V
Product Range
ESD5Z
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability