Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
FAM65V05DF1 is a 650 V, 50 A, AEC-Qualified Intelligent Power Module providing a fully-featured high-performance auxiliary inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drivers along with Field Stop Trench IGBT and soft recovery Diodes to minimize EMI and losses, while also providing various protection features, in a compact and small 12cm2 footprint. FAM65V05DF1 presents an excellent opportunity to simplify board design, reduce development time and lower system cost.
- 27 pin Auto SPM® module
- 650V-50A 3-phase IGBT IPM with low loss IGBTs and soft recovery diodes
- Transfer moulded double DIP outline
- Integrated gate drivers with internal VS connection, UVL, OCP, temperature sensing, fault reporting
- Electrically isolated DBC substrate with low thermal resistance
- Module serialization for full traceability
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1