Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,190.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1216MTDX
Order Code3608606
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate1.785Gbps
IC Input TypeLVDS
IC Output TypeLVTTL
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs3Inputs
No. of Outputs21Outputs
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
LVDS
IC Case / Package
TSSOP
Supply Voltage Min
3V
No. of Inputs
3Inputs
Qualification
-
MSL
MSL 2 - 1 year
Data Rate
1.785Gbps
IC Output Type
LVTTL
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
21Outputs
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability