Product Information
Product Overview
FNB41060 is a Motion SPM® 45 series that ON Semiconductor has newly developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines and industrial fans. It combines low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The system reliability is further enhanced by the built-in NTC for temperature monitoring, integrated under-voltage lock-out function for both high and low side, and an over-current protection input. Three separate open-emitter pins for low side IGBTs make three leg current sensing possible. Built-in bootstrap diodes and dedicated VS pins make PCB layout easy.
- 600V, 10A 3-phase IGBT inverter including control ICs for gate drive and protections
- Easy PCB layout due to the built-in bootstrap diodes and the dedicated Vs pins
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
- Single-grounded power supply with bootstrap operations
- Built-in thermistor for temperature monitoring
- Isolation rating of 2000Vrms/min
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate