Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | €18.980 |
Price for:Tube of 1
Minimum: 48
Multiple: 48
€911.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPAM30LH60
Order Code3617551
Technical Datasheet
SVHCLead (27-Jun-2024)
Product Overview
FPAM30LH60 is a PFC SPM® 2 module providing a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a full wave rectifier and high-performance output diodes for additional space savings and mounting convenience.
- UL certified number E209024 (UL1557)
- 600V - 30A 2-phase Interleaved PFC with Integral Gate Driver and Protection
- Very low thermal resistance using Al2O3 DBC substrate
- Full-wave bridge rectifier and high-performance output diode
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Isolation rating of 2500Vrms/1min
Technical Specifications
SVHC
Lead (27-Jun-2024)
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
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability