Product Information
Product Overview
FSB50325AS is an advanced power module for motion control providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs(FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
- 250 V RDS(on) = 1.7 ohm(maximum) FRFET MOSFET 3-PhaseInverter with Gate Drivers and Protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open-source pins from low-side MOSFETs for three-phase current-sensing
- Active-high interface, can work with 3.3V/5V logic, schmitt-trigger input
- Optimized for Low Electromagnetic Interference
- HVIC temperature-sensing built-in for temperature monitoring
- HVIC for gate driving and under-voltage protection
- Isolation rating: 1500Vrms/1min
- Moisture sensitive level (MSL) 3
- UL certified number E209204 (UL1557)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate