Product Information
Alternatives for FSB50760SF.
1 Product Found
Product Overview
FSB50760SF is a Motion SPM5 SuperFET Series Based on Super Junction MOSFET (SuperFET) Technology as a Compact Inverter Solution for Small Power Motor Drive Applications Such as Refrigerators, Fans and Pumps. FSB50760SF contains Six SuperFET MOSFETs, Three Half-Bridge Gate Drive HVICs with Temperature Sensing, and Three Bootstrap Diodes in a Compact Package Fully Isolated and Optimized for Thermal Performance. Especially, Adopted SuperFET MOSFETs Have Fast Trr Characteristics for Body-Diode. FSB50-760SF features Low Electromagnetic Interference(EMI) Characteristics Through Optimizing Switching Speed and Reducing Parasitic Inductance. Since FSB50760SF employs MOSFETs as Power Switches, It Provides Much More Ruggedness and Larger Safe Operating Area (SOA) than IGBT-Based Power Modules. FSB50760SF is the Right Solution for Compact and Reliable Inverter Designs Where the Assembly Space is Constrained.
- UL certified number E209204
- 600V RDS(on)= 530mohm(maximum) SuperFET MOSFET 3-phase inverter including HVICs
- Three separate open-source pins from low side MOSFETs for three leg current sensing
- HVIC for gate driving and undervoltage protection
- Active-high interface, can work with 3.3V / 5V logic
- Optimized for low electromagnetic interference
- Isolation voltage rating of 1500Vrms for 1min
- Temperature sensing built in HVIC
- Embedded bootstrap diode in the package
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate