Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSB50825BS
Order Code3617582
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
FSB50825BS is an advanced SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs.
- UL certified number E209204 (UL1557)
- Optimized for over 10KHz switching frequency
- 250V RDS(ON) = 0.55ohm(max) FRFET MOSFET 3−phase inverter with gate drivers and protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open-source pins from low-side MOSFETs for three-phase current-sensing
- Active-high interface, works with 3.3 / 5V logic, schmitt-trigger input
- Optimized for low electromagnetic interference
- Moisture sensitive level (MSL) 3 for SMD PKG
- HVIC for gate driving and under-voltage protection
- Isolation rating of 1500Vrms /min
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
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
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1