Print Page
39 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.560 |
| 10+ | €3.300 |
| 100+ | €3.010 |
| 500+ | €2.830 |
| 1000+ | €2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBPC3510W
Order Code2454582
Product RangeGBPC3
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeGBPC3
SVHCLead (27-Jun-2024)
Product Overview
The GBPC3510W is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provided very low thermal resistance for maximum heat dissipation. It has glass passivated junction with silver finish terminals solderable per MIL-STD-202, Method 208 for the wire type.
- 300 to 400A Surge overload rating
- Isolated voltage from case to lead over 2500V
- 700V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Phases
-
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
GBPC3
Technical Docs (2)
Alternatives for GBPC3510W
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01721
Product traceability