Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC75829PW-H
Order Code3608313
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
No. of Segments208
IC Case / PackageSQFP
No. of Pins64Pins
Supply Voltage Min4.5V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
208
No. of Pins
64Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
No. of Digits
-
IC Case / Package
SQFP
Supply Voltage Min
4.5V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability