Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100EP14DTG
Order Code1607918
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 75+ | €5.310 |
Price for:Each
Minimum: 75
Multiple: 75
€398.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP14DTG
Order Code1607918
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency2GHz
Input TypeECL
Clock IC Case StyleTSSOP
No. of Outputs5Outputs
Output TypeECL, PECL
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
2GHz
Clock IC Case Style
TSSOP
Output Type
ECL, PECL
Supply Voltage Max
5.5V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Clock Driver
Input Type
ECL
No. of Outputs
5Outputs
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151