Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€11,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP52DTR2G
Order Code3609458
Technical Datasheet
Logic Family / Base NumberMC100EP52
Flip-Flop TypeD
Propagation Delay330ps
Frequency4GHz
Output Current50mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MC100EP52
Propagation Delay
330ps
Output Current
50mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Flip-Flop Type
D
Frequency
4GHz
IC Case / Package
TSSOP
No. of Pins
8Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability