Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10H116FNR2G
Order Code3608550
Technical Datasheet
LVDS IC TypeLine Receiver
Operating Temperature Min0°C
Operating Temperature Max75°C
Supply Voltage Min4.94V
Supply Voltage Max5.46V
IC Case / PackagePLCC
No. of Pins20Pins
Input Level-
Output Level-
No. of Bits3bit
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LVDS IC Type
Line Receiver
Operating Temperature Max
75°C
Supply Voltage Max
5.46V
No. of Pins
20Pins
Output Level
-
Product Range
-
MSL
MSL 3 - 168 hours
Operating Temperature Min
0°C
Supply Voltage Min
4.94V
IC Case / Package
PLCC
Input Level
-
No. of Bits
3bit
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability