Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.528 |
10+ | €0.371 |
100+ | €0.321 |
500+ | €0.286 |
1000+ | €0.281 |
2500+ | €0.276 |
Product Overview
The MC14541BDG is a Programmable Timer consists of a 16-stage binary counter, an integrated oscillator for use with an external capacitor and two resistors, an automatic power-on reset circuit and output control logic. Timing is initialized by turning on power, whereupon the power-on reset is enabled and initializes the counter, within the specified VDD range. With the power already on, an external reset pulse can be applied. Upon release of the initial reset command, the oscillator will oscillate with a frequency determined by the external RC network. The 16-stage counter divides the oscillator frequency (fosc) with the nth stage frequency being fosc/2n.
- Increments on positive edge clock transitions
- Built-in low power RC oscillator
- Oscillator may be bypassed if external clock is available
- External master reset totally independent of automatic reset operation
- Operates as 2n frequency divider or single transition timer
- Q/Q Select provides output logic level flexibility
- Reset (auto or master) disables oscillator during resetting to provide no active power dissipation
- Clock conditioning circuit permits operation with very slow clock rise and fall times
- Automatic reset initializes all counters on power up
Applications
Clock & Timing
Technical Specifications
6MHz
18V
14Pins
125°C
-
3V
SOIC
-55°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate