Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.548 |
100+ | €0.429 |
500+ | €0.325 |
1000+ | €0.291 |
2500+ | €0.257 |
Product Information
Product Overview
The MC74AC74DG is a dual positive edge-triggered D-type Flip-flop with asynchronous clear and set inputs and complementary (Q,Q\) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input.
- 24mA Outputs source/sink
- TTL Compatible inputs
Applications
Industrial
Technical Specifications
74AC74
9.5ns
24mA
SOIC
Positive Edge
2V
74AC
-40°C
-
MSL 3 - 168 hours
D
160MHz
SOIC
14Pins
Complementary, Differential
6V
7474
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC74AC74DG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate