Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR69-2G.
Order Code1150391
Technical Datasheet
Peak Repetitive Off State Voltage50V
Gate Trigger Current Max30mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
50V
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.5V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Gate Trigger Current Max
30mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002153