Print Page
Image is for illustrative purposes only. Please refer to product description.
7,108 In Stock
6,675 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €1.010 |
100+ | €0.566 |
500+ | €0.513 |
1000+ | €0.470 |
5000+ | €0.404 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD122G
Order Code9557075
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd1.75W
DC Collector Current8A
Transistor Case StyleTO-252 (DPAK)
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE12hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The MJD122G is a 100V Silicon NPN Bipolar Complementary Darlington Power Transistor designed for general purpose amplifier and low speed switching applications. Thins transistor is surface mount replacements for 2N6040-2N6045 series, TIP120-TIP122 series and TIP125-TIP127 series as well has monolithic construction with built-in base-emitter shunt resistor.
- Lead formed for surface mount applications in plastic sleeves
- High DC current gain
- Epoxy meets UL 94V-0 rating
- AEC-Q101 qualified
Applications
Industrial, Automotive
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1.75W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
8A
RF Transistor Case
TO-252 (DPAK)
DC Current Gain hFE
12hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MJD122G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability