Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.385 |
7500+ | €0.365 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€962.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD207R2M
Order Code2438485
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability