Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.297 |
10+ | €0.204 |
100+ | €0.156 |
500+ | €0.137 |
1000+ | €0.130 |
5000+ | €0.118 |
Product Information
Product Overview
The NC7WZ132K8X is a dual two-input NAND Gate from ultra-high speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt-trigger inputs achieve typically 1V hysteresis between the positive-going and negative-going input threshold voltage at 5V VCC.
- 3.1ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Schmitt trigger inputs are tolerant of slow changing input signals
Applications
Industrial
Technical Specifications
NAND Gate
4Inputs
US8
7W132
1.65V
With Schmitt Trigger Input
-40°C
-
Dual
8Pins
US8
7WZ
5.5V
32mA
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate