Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €0.933 |
50+ | €0.817 |
100+ | €0.668 |
250+ | €0.588 |
500+ | €0.537 |
Product Information
Product Overview
The NCP1271D65R2G is a soft-skip mode Standby Pulse Width Modulation (PWM) Controller with adjustable skip level and external latch. It allows for excellent stand by power consumption by use of its adjustable esoft-skip mode and integrated high voltage startup FET. This proprietary Soft-Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer-based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.
- Fixed-frequency current-mode operation with ramp compensation and skip cycle in standby condition
- Timer-based fault protection for improved overload detection
- Soft-skip mode technique for optimal noise control in standby
- Internal high-voltage startup current source for lossless startup
- 5% Current limit accuracy over the full temperature range
- Adjustable skip level
- Internal latch for easy implementation of overvoltage and overtemperature protection
- Frequency jittering for softened EMI signature
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
20V
7Pins
65kHz
-
85%
-40°C
-
-
-
65kHz
500mA
1Channels
9.1V
SOIC
Surface Mount
-
-
Flyback
150°C
-
No SVHC (27-Jun-2024)
SOIC
14V
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate