Print Page
Image is for illustrative purposes only. Please refer to product description.
8,613 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.522 |
10+ | €0.312 |
100+ | €0.199 |
500+ | €0.168 |
1000+ | €0.128 |
5000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2903DR2G
Order Code2318472
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay1.5µs
Supply Voltage Range2V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output Type-
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output Type-
No. of Comparators2 Comparators
Response Time1.5µs
Product Overview
The NCV2903DR2G is a low offset voltage dual independent Precision Voltage Comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single-supply operation. Input offset voltage specifications as low as 2mV make this device an excellent selection for many applications.
- 0.4mA Very low current drain independent of supply voltage
- Input common mode range to ground level
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with DTL, ECL, TTL, MOS and CMOS logic levels
- ESD Clamps on the inputs increase the ruggedness of the device without affecting performance
Applications
Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Automotive, Industrial
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.5µs
IC Case / Package
SOIC
Comparator Output Type
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
-
Response Time
1.5µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001