Product Information
Product Overview
NFAL5012L5BT is an advanced Motion SPM providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- 1200V - 50A 3-phase IGBT inverter with integral gate drivers and protection
- Low loss, short circuit-rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Built−in bootstrap diodes/resistors and dedicated Vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs
- Single-grounded power supply
- Thermistor built-In
- Isolation rating of 2500Vrms/1min
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate