Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.870 |
5+ | €13.600 |
10+ | €11.330 |
50+ | €11.100 |
100+ | €10.880 |
250+ | €10.650 |
Product Information
Product Overview
NFAQ1560R43T is a fully−integrated inverter power stage consisting of a high−voltage driver, six IGBTs (FS4 RC IGBT technology) and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless−DC (BLDC) motors and AC asynchronous motors. The IGBTs are configured in a 3−phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross−conduction protection, external shutdown and under−voltage lockout functions. An internal comparator and reference connected to the over−current protection circuit allows the designer to set the over−current protection level.
- Three-phase 15 A/600V IGBT Module with Integrated Drivers
- Compact 29.6mm x 18.2mm dual in-line package
- Built-in under voltage protection
- Cross-conduction protection
- ITRIP input to shut down all IGBTs
- Integrated bootstrap diodes and resistors
- Thermistor for substrate temperature measurement
- Shut down pin
- UL1557 certification (file number: E339285)
Technical Specifications
IGBT
15A
DIP
Compact IPM Series
600V
2kV
DIPIPM
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate