Print Page
Image is for illustrative purposes only. Please refer to product description.
1,525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.160 |
100+ | €0.627 |
500+ | €0.575 |
1000+ | €0.523 |
5000+ | €0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJD35N04G
Order Code2535651
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo350V
Power Dissipation Pd45W
DC Collector Current4A
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
45W
RF Transistor Case
TO-252 (DPAK)
DC Current Gain hFE
300hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
350V
DC Collector Current
4A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for NJD35N04G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864
Product traceability