Product Information
Alternatives for NLASB3157DFT2G
1 Product Found
Product Overview
The NLASB3157DFT2G is a single-pole double-throw (SPDT) CMOS Analog Switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay and RDSON resistances while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power-supply range (from VCC to GND). This device is a drop in replacement for the NC7SB3157. The select pin has overvoltage protection that allows voltages above VCC, up to 7V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.
- High speed
- Low power dissipation
- Standard CMOS logic levels
- High bandwidth, improved linearity may be used for clock switching, data multiplexing, etc
- Break before make circuitry, prevents inadvertent shorts
- 300mA Latchup performance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
1.65V to 5.5V
SC-88
1Channels
4.5ohm
-
Surface Mount
125°C
-
No SVHC (14-Jun-2023)
Single Supply
4.5ohm
6Pins
7ohm
SPDT
-
-55°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate