Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €119.810 |
Price for:Each
Minimum: 1
Multiple: 1
€119.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSECO-NCV7685RGB-GEVB
Order Code3528530
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCV7685
Kit Application TypeLighting
Application Sub TypeLED Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board NCV7685
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- RGB lighting evaluation board
- Plug and play, switch and BLE mode to show animations
- 16 RGB LEDs(48 channels),each current programmable sources up to 60mA
- Independent PWM duty cycle control for each channel
- On chip 150, 300, 600 and 1200 Hz PWM
- Diagnostic and Protection against Open Load and Under−Voltage, Over Temperature
- Arm Cortex−M3 Processor and LPDSP32
- AEC-Q101 qualified (RSL10 AEC-Q100 qualified)
- NCV7685 linear LED driver
- RSL10 SoC with BLE, NCV891330 DCDC Converter, NCV8170 LDO Regulator, PCA9655 I/O Port Expander
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Lighting
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
NCV7685
Application Sub Type
LED Driver
Core Sub-Architecture
-
Kit Contents
Demo Board NCV7685
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15