Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
80+ | €13.700 |
Price for:Each
Minimum: 80
Multiple: 80
€1,096.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK541UC62K-E
Order Code2473579
Technical Datasheet
Motor TypeThree Phase AC
No. of Outputs1Outputs
Output Current10A
IC Case / PackageSIP
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Driver Case StyleSIP
Product Overview
The STK541UC62K-E is a Highly Integrated Device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module. Output stage uses IGBT/FRD technology and implements under-voltage protection (UVP) and overcurrent protection (OCP) with a fault detection output flag. Internal boost diodes are provided for high-side gate boost drive.
- Single control power supply due to internal bootstrap circuit for high-side pre-driver circuit
- All control input, status output is at low voltage levels directly compatible with microcontrollers
- Built-in cross conduction prevention
- Externally accessible embedded thermistor for substrate temperature measurement
- Level of the overcurrent protection current is adjustable with the external resistor, RSD
- 600V Collector-emitter voltage
- ±20A Output peak current
Applications
Motor Drive & Control
Technical Specifications
Motor Type
Three Phase AC
Output Current
10A
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Product Range
-
Driver Case Style
SIP
No. of Outputs
1Outputs
IC Case / Package
SIP
Supply Voltage Max
16.5V
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability