Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €0.811 |
50+ | €0.704 |
100+ | €0.596 |
250+ | €0.581 |
500+ | €0.565 |
Product Information
Product Overview
The UC3842BNG is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
96%
0°C
-
-
-
250kHz
200mA
1Channels
12V
DIP
Through Hole
-
0%
Boost, Flyback
70°C
-
No SVHC (27-Jun-2024)
DIP
-
13.4V
Technical Docs (3)
Alternatives for UC3842BNG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate