Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €396.370 |
Price for:Each
Minimum: 1
Multiple: 1
€396.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADD5045-915-1-GEVK
Order Code3787253
Technical Datasheet
Accessory TypeRF Transceiver 915 MHz Add-on Module
For Use WithOn Semiconductor DVK-2 Evaluation Kit
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
AX5045 915MHz add-on kit for DVK-2 evaluation kit comes with productivity-enhancing complete development tool suite. This is a complete and flexible ready-to-go solution for easy testing, evaluation and development of ON Semiconductors RF ICs. It is suited for real performance tests using professional lab equipment, as well as for application code development. The DVK-2 is based on the AX8052F100 MCU and offers both the AX-RadioLab GUI as well as the advanced graphic integrated development environment AX8052-IDE together with the freely usable SDCC C-compiler to go with it.
- AX5045 narrow−band sub−GHz RF transceiver with integrated +23dBm high power amplifier
- AX5045 is supported by the development kit DVK-2
Technical Specifications
Accessory Type
RF Transceiver 915 MHz Add-on Module
Product Range
-
For Use With
On Semiconductor DVK-2 Evaluation Kit
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638