Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAX-SFJK-1-01-TB05.
Order Code2775475
Your Part Number
Technical Datasheet
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.490 |
| 10+ | €3.070 |
| 25+ | €2.930 |
| 50+ | €2.830 |
| 100+ | €2.720 |
| 250+ | €2.620 |
| 500+ | €2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX-SFJK-1-01-TB05.
Order Code2775475
Technical Datasheet
Frequency Min922.2MHz
RF Primary FunctionTransceiver
Frequency Max923.2MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, PSK
Supply Voltage Max3.6V
Data Rate600bps
Transmitting Current45mA
Receiving Current15mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins40Pins
Frequency Response RF Min922.2MHz
Frequency Response RF Max923.2MHz
Output Power (dBm)13dBm
Operating Temperature Min-40°C
Sensitivity dBm-126dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsJapan Sigfox Networks Up-link and Down-link
Technical Specifications
Frequency Min
922.2MHz
Frequency Max
923.2MHz
RF / IF Modulation
FSK, GFSK, PSK
Data Rate
600bps
Receiving Current
15mA
RF IC Case Style
QFN
Frequency Response RF Min
922.2MHz
Output Power (dBm)
13dBm
Sensitivity dBm
-126dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
45mA
IC Case / Package
QFN
No. of Pins
40Pins
Frequency Response RF Max
923.2MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transceiver Applications
Japan Sigfox Networks Up-link and Down-link
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074