Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.950 |
25+ | €2.730 |
50+ | €2.590 |
100+ | €2.460 |
250+ | €2.320 |
500+ | €2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX-SFUS-1-01-TB05.
Order Code2775477
Technical Datasheet
Frequency Min902.2MHz
Frequency Max905.2MHz
RF / IF ModulationFSK, GFSK, PSK
Data Rate600bps
Receiving Current34mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current230mA
Output Power (dBm)24dBm
Sensitivity dBm-128dBm
RF Transceiver ApplicationsUS Sigfox Networks Up-link and Down-link
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
902.2MHz
RF / IF Modulation
FSK, GFSK, PSK
Receiving Current
34mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
24dBm
RF Transceiver Applications
US Sigfox Networks Up-link and Down-link
Operating Temperature Max
85°C
Frequency Max
905.2MHz
Data Rate
600bps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
230mA
Sensitivity dBm
-128dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability